
CBR04C879B5GAC | |
|---|---|
DigiKey Part Number | 399-16126-2-ND - Tape & Reel (TR) 399-16126-1-ND - Cut Tape (CT) 399-16126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C879B5GAC |
Description | CAP CER 8.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C879B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,03784 € | 18,92 € |
| 1.000 | 0,03404 € | 34,04 € |
| 2.500 | 0,03005 € | 75,12 € |
| 5.000 | 0,02765 € | 138,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02567 € | 256,70 € |
| 20.000 | 0,02404 € | 480,80 € |
| 30.000 | 0,02323 € | 696,90 € |
| 50.000 | 0,02233 € | 1.116,50 € |
| 70.000 | 0,02180 € | 1.526,00 € |
| 100.000 | 0,02129 € | 2.129,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

