Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1555C2A821JE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A821JE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A821JE01J |
Description | CAP CER 820PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A821JE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C2A821JE02D | Murata Electronics | 0 | 490-GCM1555C2A821JE02DTR-ND | 0,00979 € | Parametric Equivalent |
| GRM1555C2A821JE01D | Murata Electronics | 51.343 | 490-GRM1555C2A821JE01DCT-ND | 0,08000 € | Parametric Equivalent |
| C0402C821J1GACTU | KEMET | 18.072 | 399-14930-1-ND | 0,39000 € | Parametric Equivalent |
| C1005C0G2A821J050BC | TDK | 2.604 | 445-172651-1-ND | 0,14000 € | Parametric Equivalent |
| CC0402JRNPO0BN821 | YAGEO | 87.694 | 13-CC0402JRNPO0BN821CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| Unit Price without VAT: | 0,00328 € |
|---|---|
| Unit Price with VAT: | 0,00390 € |








