820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO0BN821

DigiKey Part Number
13-CC0402JRNPO0BN821TR-ND - Tape & Reel (TR)
13-CC0402JRNPO0BN821CT-ND - Cut Tape (CT)
13-CC0402JRNPO0BN821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO0BN821
Description
CAP CER 820PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,02000 €1,00 €
1000,01710 €1,71 €
5000,01218 €6,09 €
1.0000,01070 €10,70 €
2.5000,00913 €22,82 €
5.0000,00819 €40,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00706 €70,60 €
20.0000,00646 €129,20 €
30.0000,00615 €184,50 €
50.0000,00582 €291,00 €
70.0000,00562 €393,40 €
100.0000,00543 €543,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €