
GRM1555C2A181GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A181GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A181GE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A181GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A181GE01D |
Description | CAP CER 180PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A181GE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG181G100NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04CG181G100NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00664 € | 3,32 € |
| 1.000 | 0,00576 € | 5,76 € |
| 2.500 | 0,00483 € | 12,08 € |
| 5.000 | 0,00427 € | 21,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00353 € | 35,30 € |
| 20.000 | 0,00318 € | 63,60 € |
| 30.000 | 0,00300 € | 90,00 € |
| 50.000 | 0,00281 € | 140,50 € |
| 70.000 | 0,00270 € | 189,00 € |
| 100.000 | 0,00259 € | 259,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

