180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG181G100NT

DigiKey Part Number
4713-GMC04CG181G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG181G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG181G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG181G100NT
Description
CAP0402 COG 180PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01660 €0,83 €
1000,01410 €1,41 €
5000,01002 €5,01 €
1.0000,00877 €8,77 €
2.5000,00745 €18,62 €
5.0000,00666 €33,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00601 €60,10 €
20.0000,00548 €109,60 €
30.0000,00521 €156,30 €
50.0000,00491 €245,50 €
70.0000,00474 €331,80 €
100.0000,00457 €457,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €