
GRM1555C1H910GA01D | |
|---|---|
DigiKey Part Number | 490-11408-2-ND - Tape & Reel (TR) 490-11408-1-ND - Cut Tape (CT) 490-11408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H910GA01D |
Description | CAP CER 91PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H910GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C910G5GACTU | KEMET | 0 | 399-C0402C910G5GACTUTR-ND | 2,51695 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03470 € | 3,47 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02291 € | 22,91 € |
| 2.500 | 0,01998 € | 49,95 € |
| 5.000 | 0,01823 € | 91,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01631 € | 163,10 € |
| 20.000 | 0,01515 € | 303,00 € |
| 30.000 | 0,01457 € | 437,10 € |
| 50.000 | 0,01393 € | 696,50 € |
| 70.000 | 0,01356 € | 949,20 € |
| 100.000 | 0,01320 € | 1.320,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

