Similar
Direct
Direct

C0402C910G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C910G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C910G5GACTU |
Description | CAP CER 91PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C910G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C910J5GACTU | KEMET | 5.442 | 399-C0402C910J5GACTUCT-ND | 0,33000 € | Similar |
| CC0402GRNPO9BN910 | YAGEO | 8.138 | 13-CC0402GRNPO9BN910CT-ND | 0,08000 € | Direct |
| GRM1555C1H910GA01D | Murata Electronics | 18.823 | 490-11408-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23004 € | 2.300,40 € |
| Unit Price without VAT: | 0,23004 € |
|---|---|
| Unit Price with VAT: | 0,27375 € |




