
GRM1555C1H121FA01D | |
|---|---|
DigiKey Part Number | 490-8182-2-ND - Tape & Reel (TR) 490-8182-1-ND - Cut Tape (CT) 490-8182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H121FA01D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H121FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C121F5GACTU | KEMET | 10.085 | 399-C0402C121F5GACTUCT-ND | 1,30000 € | Direct |
| KGM05ACG1H121FH | KYOCERA AVX | 2.216 | 478-KGM05ACG1H121FHCT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03256 € | 16,28 € |
| 1.000 | 0,02918 € | 29,18 € |
| 2.500 | 0,02564 € | 64,10 € |
| 5.000 | 0,02351 € | 117,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02114 € | 211,40 € |
| 20.000 | 0,01974 € | 394,80 € |
| 30.000 | 0,01903 € | 570,90 € |
| 50.000 | 0,01826 € | 913,00 € |
| 70.000 | 0,01780 € | 1.246,00 € |
| 100.000 | 0,01737 € | 1.737,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

