Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1555C1E101GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E101GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E101GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E101GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E101GA01D |
Description | CAP CER 100PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E101GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1E101GA01J | Murata Electronics | 0 | 490-GRM1555C1E101GA01JTR-ND | 0,00491 € | Parametric Equivalent |
| 0402N101G250CT | Walsin Technology Corporation | 0 | 1292-0402N101G250CTTR-ND | 0,00310 € | Parametric Equivalent |
| C0402C101G3GACAUTO | KEMET | 24.943 | 399-C0402C101G3GACAUTOCT-ND | 0,72000 € | Parametric Equivalent |
| C0402C101G3GACTU | KEMET | 0 | 399-C0402C101G3GACTUTR-ND | 0,19417 € | Parametric Equivalent |
| C0402C101G3GALTU | KEMET | 0 | 399-C0402C101G3GALTUTR-ND | 0,30112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00977 € | 9,77 € |
| 2.500 | 0,00832 € | 20,80 € |
| 5.000 | 0,00745 € | 37,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00654 € | 65,40 € |
| 20.000 | 0,00596 € | 119,20 € |
| 30.000 | 0,00568 € | 170,40 € |
| 50.000 | 0,00536 € | 268,00 € |
| 70.000 | 0,00517 € | 361,90 € |
| 100.000 | 0,00500 € | 500,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |








