
GRM1552C1H471JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1552C1H471JA01JCT-ND - Cut Tape (CT) 490-GRM1552C1H471JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1552C1H471JA01J |
Description | CAP CER 470PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1552C1H471JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1552C1H471JA01D | Murata Electronics | 44.486 | 490-GRM1552C1H471JA01DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00880 € | 0,88 € |
| 500 | 0,00606 € | 3,03 € |
| 1.000 | 0,00525 € | 5,25 € |
| 2.500 | 0,00440 € | 11,00 € |
| 5.000 | 0,00388 € | 19,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

