
GRM1552C1H471JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1552C1H471JA01DTR-ND - Tape & Reel (TR) 490-GRM1552C1H471JA01DCT-ND - Cut Tape (CT) 490-GRM1552C1H471JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1552C1H471JA01D |
Description | CAP CER 470PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1552C1H471JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00638 € | 3,19 € |
| 1.000 | 0,00552 € | 5,52 € |
| 2.500 | 0,00462 € | 11,55 € |
| 5.000 | 0,00408 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00346 € | 34,60 € |
| 20.000 | 0,00312 € | 62,40 € |
| 30.000 | 0,00295 € | 88,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

