Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

GRM1535C1H100JDD5D | |
|---|---|
DigiKey Part Number | 490-6152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1535C1H100JDD5D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1535C1H100JDD5D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H100JA01D | Murata Electronics | 634.122 | 490-5921-1-ND | 0,08000 € | Direct |
| C0402C100J5GACTU | KEMET | 461.233 | 399-C0402C100J5GACTUCT-ND | 0,08000 € | Direct |
| CC0402JRNPO9BN100 | YAGEO | 657.247 | 311-1014-1-ND | 0,08000 € | Direct |
| AU025A100JA72A | KYOCERA AVX | 0 | AU025A100JA72A-ND | 0,90302 € | Similar |
| CL05C100JB5NNNC | Samsung Electro-Mechanics | 716.713 | 1276-1139-1-ND | 0,08000 € | Similar |








