0402 (1005 Metric) AU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025A100JA72A

Digi-Key Part Number
AU025A100JA72A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
AU025A100JA72A
Supplier
Description
CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000€1.04946€20,989.20
Additional Resources
AttributeDescription
Other NamesQ7062569
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
04025A100FAT2AKYOCERA AVX30,550478-10085-1-ND€0.34000Upgrade
04025A100GAT2AKYOCERA AVX40,961478-10783-1-ND€0.11000Upgrade
04025A100JAT2AKYOCERA AVX540,244478-1070-1-ND€0.09000Direct