Parametric Equivalent

GRM152D80E225ME01J | |
|---|---|
DigiKey Part Number | 490-GRM152D80E225ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM152D80E225ME01J |
Description | CAP CER 2.2UF 2.5V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152D80E225ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM152D80E225ME01D | Murata Electronics | 0 | 490-GRM152D80E225ME01DTR-ND | 0,03660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03429 € | 1.714,50 € |
| Unit Price without VAT: | 0,03429 € |
|---|---|
| Unit Price with VAT: | 0,04081 € |


