Parametric Equivalent

GRM152D80E225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM152D80E225ME01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM152D80E225ME01D |
Description | CAP CER 2.2UF 2.5V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152D80E225ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03706 € | 741,20 € |
| Unit Price without VAT: | 0,03706 € |
|---|---|
| Unit Price with VAT: | 0,04410 € |


