Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71E272KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E272KA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E272KA12J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E272KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E272KE02D | Murata Electronics | 0 | 490-GCM033R71E272KE02DTR-ND | 0,00370 € | Parametric Equivalent |
| GCM033R71E272KE02J | Murata Electronics | 0 | 490-GCM033R71E272KE02JTR-ND | 0,00338 € | Parametric Equivalent |
| GRM033R71E272KA12D | Murata Electronics | 14.334 | 490-GRM033R71E272KA12DCT-ND | 0,09000 € | Parametric Equivalent |
| GMC02X7R272K25NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R272K25NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00197 € | 98,50 € |
| Unit Price without VAT: | 0,00197 € |
|---|---|
| Unit Price with VAT: | 0,00234 € |



