
GRM033R71E272KA12D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E272KA12DTR-ND - Tape & Reel (TR) 490-GRM033R71E272KA12DCT-ND - Cut Tape (CT) 490-GRM033R71E272KA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E272KA12D |
Description | CAP CER 2700PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E272KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X7R272K25NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R272K25NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00650 € | 0,65 € |
| 500 | 0,00444 € | 2,22 € |
| 1.000 | 0,00382 € | 3,82 € |
| 2.500 | 0,00316 € | 7,90 € |
| 5.000 | 0,00277 € | 13,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00222 € | 33,30 € |
| 30.000 | 0,00199 € | 59,70 € |
| 45.000 | 0,00188 € | 84,60 € |
| 75.000 | 0,00175 € | 131,25 € |
| 105.000 | 0,00168 € | 176,40 € |
| 150.000 | 0,00161 € | 241,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

