Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71C152KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C152KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71C152KA01J |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C152KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201B152K160CT | Walsin Technology Corporation | 0 | 1292-0201B152K160CTTR-ND | 0,00315 € | Parametric Equivalent |
| CC0201KRX7R7BB152 | YAGEO | 27.807 | 311-1600-1-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1C152K030BA | TDK | 4.360 | 445-12065-1-ND | 0,09000 € | Parametric Equivalent |
| GMC02X7R152K16NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R152K16NTCT-ND | 0,09000 € | Parametric Equivalent |
| KGM03AR71C152KH | KYOCERA AVX | 0 | 478-KGM03AR71C152KHTR-ND | 0,06826 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00153 € | 153,00 € |
| Unit Price without VAT: | 0,00153 € |
|---|---|
| Unit Price with VAT: | 0,00182 € |









