

CGA1A2X7R1C152K030BA | |
|---|---|
DigiKey Part Number | 445-12065-2-ND - Tape & Reel (TR) 445-12065-1-ND - Cut Tape (CT) 445-12065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C152K030BA |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C152K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E152K030BA | TDK | 28.125 | 445-12089-1-ND | 0,08000 € | Upgrade |
| GCM033R71E152KA03D | Murata Electronics | 75.227 | 490-7996-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01998 € | 19,98 € |
| 2.500 | 0,01737 € | 43,42 € |
| 5.000 | 0,01580 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00507 € | 76,05 € |
| 30.000 | 0,00464 € | 139,20 € |
| 45.000 | 0,00442 € | 198,90 € |
| 75.000 | 0,00417 € | 312,75 € |
| 105.000 | 0,00403 € | 423,15 € |
| 150.000 | 0,00390 € | 585,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

