GRM033R61A225ME47J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 120.730
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.710
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 143.481
Unit Price: 0,30000 €
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A225ME47J

DigiKey Part Number
490-GRM033R61A225ME47JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R61A225ME47J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A225ME47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,02106 €1.053,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02106 €
Unit Price with VAT:0,02506 €