
0201ZD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM03CR51A225MHTR-ND - Tape & Reel (TR) 478-KGM03CR51A225MHCT-ND - Cut Tape (CT) 478-KGM03CR51A225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD225MAT2A |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,13754 € | 68,77 € |
| 1.000 | 0,12716 € | 127,16 € |
| 2.500 | 0,11622 € | 290,55 € |
| 5.000 | 0,10963 € | 548,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10148 € | 1.522,20 € |
| 30.000 | 0,09750 € | 2.925,00 € |
| 45.000 | 0,09550 € | 4.297,50 € |
| 75.000 | 0,09328 € | 6.996,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

