2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J225ME15D

DigiKey Part Number
490-13224-2-ND - Tape & Reel (TR)
490-13224-1-ND - Cut Tape (CT)
490-13224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J225ME15D
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J225ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R60J225ME47DMurata Electronics6.786.367490-13225-1-ND0,15000 €Direct
GRM033R61A225ME47DMurata Electronics237.085490-13228-1-ND0,14000 €Upgrade
CC0201MRX5R5BB225YAGEO46.678311-3473-1-ND0,16000 €Direct
CC0201MRX5R6BB225YAGEO20.600311-3475-1-ND0,37000 €Upgrade
CL03A225MQ3CSNCSamsung Electro-Mechanics37.2901276-CL03A225MQ3CSNCCT-ND0,12000 €Parametric Equivalent
In-Stock: 2.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05580 €2,79 €
1000,04870 €4,87 €
5000,03666 €18,33 €
1.0000,03296 €32,96 €
2.5000,02907 €72,67 €
5.0000,02673 €133,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02315 €347,25 €
30.0000,02178 €653,40 €
45.0000,02109 €949,05 €
75.0000,02033 €1.524,75 €
105.0000,01989 €2.088,45 €
150.0000,01946 €2.919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €