2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A225ME47D

DigiKey Part Number
490-13228-2-ND - Tape & Reel (TR)
490-13228-1-ND - Cut Tape (CT)
490-13228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A225ME47D
Description
CAP CER 2.2UF 10V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A225ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
500,05840 €2,92 €
1000,05110 €5,11 €
5000,03850 €19,25 €
1.0000,03465 €34,65 €
2.5000,03060 €76,50 €
5.0000,02816 €140,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02443 €366,45 €
30.0000,02300 €690,00 €
45.0000,02228 €1.002,60 €
75.0000,02149 €1.611,75 €
105.0000,02102 €2.207,10 €
150.0000,02057 €3.085,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €