Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R60J225ME05J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J225ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R60J225ME05J |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J225ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J225ME05D | Murata Electronics | 16.074 | 490-GRM033R60J225ME05DCT-ND | 0,26000 € | Parametric Equivalent |
| 0201X225M6R3CT | Walsin Technology Corporation | 27 | 1292-0201X225M6R3CT-ND | 0,42000 € | Parametric Equivalent |
| C0201B225M007T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0201B225M007TTR-ND | 0,03793 € | Parametric Equivalent |
| CL03A225MQ3CRNC | Samsung Electro-Mechanics | 462.331 | 1276-6870-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04831 € | 2.415,50 € |
| Unit Price without VAT: | 0,04831 € |
|---|---|
| Unit Price with VAT: | 0,05749 € |





