2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J225ME05D

DigiKey Part Number
490-GRM033R60J225ME05DTR-ND - Tape & Reel (TR)
490-GRM033R60J225ME05DCT-ND - Cut Tape (CT)
490-GRM033R60J225ME05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J225ME05D
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J225ME05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11140 €5,57 €
1000,09850 €9,85 €
5000,07698 €38,49 €
1.0000,07033 €70,33 €
2.5000,06331 €158,28 €
5.0000,05909 €295,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05234 €785,10 €
30.0000,04986 €1.495,80 €
45.0000,04861 €2.187,45 €
75.0000,04724 €3.543,00 €
105.0000,04643 €4.875,15 €
150.0000,04566 €6.849,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €