GRM033D80E225ME47J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 58
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 966
Unit Price: 0,14000 €
Datasheet
2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D80E225ME47J

DigiKey Part Number
490-GRM033D80E225ME47JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033D80E225ME47J
Description
CAP CER 2.2UF 2.5V X6T 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033D80E225ME47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033D80E225ME47DMurata Electronics58490-18653-1-ND0,10000 €Parametric Equivalent
KGM03CT60E225MHKYOCERA AVX966478-KGM03CT60E225MHCT-ND0,14000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01340 €670,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01340 €
Unit Price with VAT:0,01595 €