
GRM033D80E225ME47D | |
|---|---|
DigiKey Part Number | 490-18653-2-ND - Tape & Reel (TR) 490-18653-1-ND - Cut Tape (CT) 490-18653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033D80E225ME47D |
Description | CAP CER 2.2UF 2.5V X6T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033D80E225ME47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03CT60E225MH | KYOCERA AVX | 966 | 478-KGM03CT60E225MHCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02482 € | 12,41 € |
| 1.000 | 0,02212 € | 22,12 € |
| 2.500 | 0,01928 € | 48,20 € |
| 5.000 | 0,01757 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01503 € | 225,45 € |
| 30.000 | 0,01402 € | 420,60 € |
| 45.000 | 0,01352 € | 608,40 € |
| 75.000 | 0,01297 € | 972,75 € |
| 105.000 | 0,01264 € | 1.327,20 € |
| 150.000 | 0,01233 € | 1.849,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

