
GRM033D70J224ME01W | |
|---|---|
DigiKey Part Number | 490-GRM033D70J224ME01WTR-ND - Tape & Reel (TR) 490-GRM033D70J224ME01WCT-ND - Cut Tape (CT) 490-GRM033D70J224ME01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033D70J224ME01W |
Description | CAP CER 0.22UF 6.3V X7T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033D70J224ME01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01800 € | 1,80 € |
| 500 | 0,01286 € | 6,43 € |
| 1.000 | 0,01129 € | 11,29 € |
| 2.500 | 0,00965 € | 24,12 € |
| 5.000 | 0,00866 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00605 € | 181,50 € |
| 60.000 | 0,00561 € | 336,60 € |
| 90.000 | 0,00539 € | 485,10 € |
| 150.000 | 0,00514 € | 771,00 € |
| 210.000 | 0,00500 € | 1.050,00 € |
| 300.000 | 0,00486 € | 1.458,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

