0.22 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70J224ME01D

DigiKey Part Number
490-GRM033D70J224ME01DTR-ND - Tape & Reel (TR)
490-GRM033D70J224ME01DCT-ND - Cut Tape (CT)
490-GRM033D70J224ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70J224ME01D
Description
CAP CER 0.22UF 6.3V X7T 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033D70J224ME01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033D70J224ME01JMurata Electronics46.669490-GRM033D70J224ME01JCT-ND0,08000 €Parametric Equivalent
GRM033D70J224ME01WMurata Electronics29.677490-GRM033D70J224ME01WCT-ND0,08000 €Parametric Equivalent
In-Stock: 11.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01780 €1,78 €
5000,01270 €6,35 €
1.0000,01115 €11,15 €
2.5000,00953 €23,82 €
5.0000,00856 €42,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00651 €97,65 €
30.0000,00598 €179,40 €
45.0000,00571 €256,95 €
75.0000,00542 €406,50 €
105.0000,00525 €551,25 €
150.0000,00508 €762,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €