Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033D70J105ME01J | |
|---|---|
DigiKey Part Number | 490-GRM033D70J105ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033D70J105ME01J |
Description | CAP CER 1UF 6.3V X7T 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033D70J105ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033D70J105ME13D | Murata Electronics | 284 | 490-GRT033D70J105ME13DCT-ND | 0,14000 € | Parametric Equivalent |
| GRT033D70J105ME13J | Murata Electronics | 0 | 490-GRT033D70J105ME13JTR-ND | 0,02055 € | Parametric Equivalent |
| CL03Z105MQR6PNC | Samsung Electro-Mechanics | 0 | 1276-CL03Z105MQR6PNCCT-ND | 0,21000 € | Parametric Equivalent |
| KAM03CT70J105MH | KYOCERA AVX | 0 | 478-KAM03CT70J105MHCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02678 € | 1.339,00 € |
| Unit Price without VAT: | 0,02678 € |
|---|---|
| Unit Price with VAT: | 0,03187 € |




