
GRT033D70J105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033D70J105ME13DTR-ND - Tape & Reel (TR) 490-GRT033D70J105ME13DCT-ND - Cut Tape (CT) 490-GRT033D70J105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033D70J105ME13D |
Description | CAP CER 1UF 6.3V X7T 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033D70J105ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.015" (0.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03606 € | 18,03 € |
| 1.000 | 0,03242 € | 32,42 € |
| 2.500 | 0,02858 € | 71,45 € |
| 5.000 | 0,02627 € | 131,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02274 € | 341,10 € |
| 30.000 | 0,02139 € | 641,70 € |
| 45.000 | 0,02071 € | 931,95 € |
| 75.000 | 0,01996 € | 1.497,00 € |
| 105.000 | 0,01952 € | 2.049,60 € |
| 150.000 | 0,01909 € | 2.863,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

