GRM033C80J223KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00613 €
Datasheet

Upgrade


TDK
In Stock: 20.676
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 18.530
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 164.320
Unit Price: 0,10000 €
Datasheet
0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J223KE01D

DigiKey Part Number
490-8154-2-ND - Tape & Reel (TR)
490-8154-1-ND - Cut Tape (CT)
490-8154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J223KE01D
Description
CAP CER 0.022UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J223KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033C80J223KE01DMurata Electronics0490-GRT033C80J223KE01DCT-ND0,09000 €Parametric Equivalent
GRT033C80J223KE01JMurata Electronics0490-GRT033C80J223KE01JTR-ND0,00613 €Parametric Equivalent
C0603X6S1A223K030BBTDK20.676445-13706-1-ND0,10000 €Upgrade
C0603X6S1C223K030BCTDK18.530445-13716-1-ND0,09000 €Upgrade
C0603X7S1A223K030BCTDK164.320445-13740-1-ND0,10000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01050 €1,05 €
5000,00736 €3,68 €
1.0000,00637 €6,37 €
2.5000,00535 €13,38 €
5.0000,00474 €23,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00388 €58,20 €
30.0000,00352 €105,60 €
45.0000,00335 €150,75 €
75.0000,00315 €236,25 €
105.0000,00303 €318,15 €
150.0000,00292 €438,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €