Parametric Equivalent

GRT033C80J223KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J223KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80J223KE01DCT-ND - Cut Tape (CT) 490-GRT033C80J223KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J223KE01D |
Description | CAP CER 0.022UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J223KE01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C80J223KE01J | Murata Electronics | 0 | 490-GRT033C80J223KE01JTR-ND | 0,00613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01254 € | 6,27 € |
| 1.000 | 0,01102 € | 11,02 € |
| 2.500 | 0,00941 € | 23,52 € |
| 5.000 | 0,00844 € | 42,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00704 € | 105,60 € |
| 30.000 | 0,00648 € | 194,40 € |
| 45.000 | 0,00619 € | 278,55 € |
| 75.000 | 0,00588 € | 441,00 € |
| 105.000 | 0,00570 € | 598,50 € |
| 150.000 | 0,00552 € | 828,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


