GRM033C80G683KE19D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 124.076
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00413 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00355 €
Datasheet
0.068 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G683KE19D

DigiKey Part Number
490-4513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033C80G683KE19D
Description
CAP CER 0.068UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G683KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C80J683KE15DMurata Electronics124.076490-10397-1-ND0,09000 €Upgrade
GRT033C80G683KE01DMurata Electronics0490-GRT033C80G683KE01DTR-ND0,00413 €Parametric Equivalent
GRT033C80G683KE01JMurata Electronics0490-GRT033C80G683KE01JTR-ND0,00355 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.0000,00159 €119,25 €
Unit Price without VAT:0,00159 €
Unit Price with VAT:0,00189 €