
GRM033C80J683KE15D | |
|---|---|
DigiKey Part Number | 490-10397-2-ND - Tape & Reel (TR) 490-10397-1-ND - Cut Tape (CT) 490-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J683KE15D |
Description | CAP CER 0.068UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J683KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00590 € | 0,59 € |
| 500 | 0,00404 € | 2,02 € |
| 1.000 | 0,00348 € | 3,48 € |
| 2.500 | 0,00287 € | 7,18 € |
| 5.000 | 0,00251 € | 12,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00201 € | 30,15 € |
| 30.000 | 0,00180 € | 54,00 € |
| 45.000 | 0,00169 € | 76,05 € |
| 75.000 | 0,00158 € | 118,50 € |
| 105.000 | 0,00151 € | 158,55 € |
| 150.000 | 0,00144 € | 216,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

