Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C71A104ME14J | |
|---|---|
DigiKey Part Number | 490-GRM033C71A104ME14JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C71A104ME14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C71A104ME14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C71A104ME14D | Murata Electronics | 2.508 | 490-GRM033C71A104ME14DCT-ND | 0,09000 € | Parametric Equivalent |
| C0603X7S1A104M030BC | TDK | 6.149 | 445-9018-1-ND | 0,09000 € | Parametric Equivalent |
| MAASL063SC7104MFCA01 | Taiyo Yuden | 0 | 587-MAASL063SC7104MFCA01TR-ND | 0,01174 € | Parametric Equivalent |
| MCASL063SC7104MFCA01 | Taiyo Yuden | 0 | 587-MCASL063SC7104MFCA01TR-ND | 0,00937 € | Parametric Equivalent |
| MMASL063SC7104MFCA01 | Taiyo Yuden | 0 | 587-MMASL063SC7104MFCA01TR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00361 € | 180,50 € |
| Unit Price without VAT: | 0,00361 € |
|---|---|
| Unit Price with VAT: | 0,00430 € |




