0.1 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C71A104ME14D

DigiKey Part Number
490-GRM033C71A104ME14DTR-ND - Tape & Reel (TR)
490-GRM033C71A104ME14DCT-ND - Cut Tape (CT)
490-GRM033C71A104ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C71A104ME14D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C71A104ME14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7S1A104M030BCTDK6.149445-9018-1-ND0,09000 €Parametric Equivalent
In-Stock: 2.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01340 €0,67 €
1000,01130 €1,13 €
5000,00794 €3,97 €
1.0000,00690 €6,90 €
2.5000,00581 €14,53 €
5.0000,00516 €25,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00423 €63,45 €
30.0000,00385 €115,50 €
45.0000,00366 €164,70 €
75.0000,00345 €258,75 €
105.0000,00332 €348,60 €
150.0000,00321 €481,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €