Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0335C1HR80WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1HR80WA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1HR80WA01J |
Description | CAP CER 0.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1HR80WA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1HR80WA16D | Murata Electronics | 1.088 | 490-GCM0335C1HR80WA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1HR80WA16J | Murata Electronics | 0 | 490-GCM0335C1HR80WA16JTR-ND | 0,00463 € | Parametric Equivalent |
| GCQ0335C1HR80WB01D | Murata Electronics | 0 | 490-GCQ0335C1HR80WB01DTR-ND | 0,02411 € | Parametric Equivalent |
| GJM0335C1HR80WB01D | Murata Electronics | 60.884 | 490-17147-1-ND | 0,09000 € | Parametric Equivalent |
| GJM0335C1HR80WB01J | Murata Electronics | 0 | 490-GJM0335C1HR80WB01JTR-ND | 0,01117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00404 € | 202,00 € |
| Unit Price without VAT: | 0,00404 € |
|---|---|
| Unit Price with VAT: | 0,00481 € |






