
GJM0335C1HR80WB01D | |
|---|---|
DigiKey Part Number | 490-17147-2-ND - Tape & Reel (TR) 490-17147-1-ND - Cut Tape (CT) 490-17147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR80WB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR80WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02182 € | 10,91 € |
| 1.000 | 0,01938 € | 19,38 € |
| 2.500 | 0,01682 € | 42,05 € |
| 5.000 | 0,01529 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01301 € | 195,15 € |
| 30.000 | 0,01211 € | 363,30 € |
| 45.000 | 0,01166 € | 524,70 € |
| 75.000 | 0,01117 € | 837,75 € |
| 105.000 | 0,01087 € | 1.141,35 € |
| 150.000 | 0,01059 € | 1.588,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


