47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H470JA01J

DigiKey Part Number
490-GRM0335C1H470JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1H470JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1H470JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H470JA01J
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H470JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H470GA01DMurata Electronics65.379490-14562-1-ND0,08000 €Upgrade
GRM0335C1H470GA01JMurata Electronics43.181490-GRM0335C1H470GA01JCT-ND0,08000 €Upgrade
UMK063CG470JT-FTaiyo Yuden26.730587-3192-1-ND0,08000 €Direct
In-Stock: 8.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
500,00760 €0,38 €
1000,00650 €0,65 €
5000,00440 €2,20 €
1.0000,00379 €3,79 €
2.5000,00314 €7,85 €
5.0000,00275 €13,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00184 €92,00 €
100.0000,00168 €168,00 €
150.0000,00160 €240,00 €
250.0000,00151 €377,50 €
350.0000,00145 €507,50 €
500.0000,00140 €700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €