Upgrade
Upgrade
Direct

GRM0335C1ER60BA01J | |
|---|---|
DigiKey Part Number | GRM0335C1ER60BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1ER60BA01J |
Description | CAP CER 0.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1ER60BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR60BA01D | Murata Electronics | 63.885 | 490-6137-1-ND | 0,09000 € | Upgrade |
| GRM0335C2AR60BA01D | Murata Electronics | 260 | 490-7234-1-ND | 0,09000 € | Upgrade |
| 02013A0R6BAT2A | KYOCERA AVX | 0 | 02013A0R6BAT2A-ND | 0,01460 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00235 € | 117,50 € |
| Unit Price without VAT: | 0,00235 € |
|---|---|
| Unit Price with VAT: | 0,00280 € |



