Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A0R6BAT2A | |
|---|---|
DigiKey Part Number | 02013A0R6BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A0R6BAT2A |
Description | CAP CER 0.6PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A0R6BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER60BA01D | Murata Electronics | 32.019 | 490-13328-1-ND | 0,08000 € | Direct |
| GRM0335C1ER60BA01J | Murata Electronics | 0 | GRM0335C1ER60BA01J-ND | 0,00233 € | Direct |
| CQ0201ARNPO8BNR60 | YAGEO | 19.314 | 13-CQ0201ARNPO8BNR60CT-ND | 0,18000 € | Upgrade |
| GRM0335C1HR60BA01D | Murata Electronics | 64.975 | 490-6137-1-ND | 0,08000 € | Upgrade |
| GRM0335C1HR60WA01D | Murata Electronics | 35.566 | 490-14568-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01448 € | 217,20 € |
| Unit Price without VAT: | 0,01448 € |
|---|---|
| Unit Price with VAT: | 0,01723 € |








