1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E1R0BA01J

DigiKey Part Number
490-GRM0335C1E1R0BA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E1R0BA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E1R0BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E1R0BA01J
Description
CAP CER 1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E1R0BA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H1R0BA01DMurata Electronics345.712490-9660-1-ND0,08000 €Upgrade
CL03C010BA3GNNCSamsung Electro-Mechanics111.9781276-1361-1-ND0,08000 €Direct
KGM03ACG1E1R0BHKYOCERA AVX29.382478-KGM03ACG1E1R0BHCT-ND0,36000 €Direct
In-Stock: 48.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00880 €0,88 €
5000,00606 €3,03 €
1.0000,00524 €5,24 €
2.5000,00438 €10,95 €
5.0000,00387 €19,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00233 €116,50 €
100.0000,00214 €214,00 €
150.0000,00204 €306,00 €
250.0000,00193 €482,50 €
350.0000,00187 €654,50 €
500.0000,00181 €905,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €