
GRM0335C1H1R0BA01D | |
|---|---|
DigiKey Part Number | 490-9660-2-ND - Tape & Reel (TR) 490-9660-1-ND - Cut Tape (CT) 490-9660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R0BA01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00820 € | 0,82 € |
| 500 | 0,00566 € | 2,83 € |
| 1.000 | 0,00488 € | 4,88 € |
| 2.500 | 0,00408 € | 10,20 € |
| 5.000 | 0,00359 € | 17,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00291 € | 43,65 € |
| 30.000 | 0,00262 € | 78,60 € |
| 45.000 | 0,00248 € | 111,60 € |
| 75.000 | 0,00233 € | 174,75 € |
| 105.000 | 0,00223 € | 234,15 € |
| 150.000 | 0,00215 € | 322,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

