Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRJ31CC71H475KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ31CC71H475KE11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ31CC71H475KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC71H475KE11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CC71H475KA01K | Murata Electronics | 13.432 | 490-GCJ31CC71H475KA01KCT-ND | 0,59000 € | Parametric Equivalent |
| GCJ31CC71H475KA01L | Murata Electronics | 9.272 | 490-14416-1-ND | 0,54000 € | Parametric Equivalent |
| UMJ316BC7475KLHTE | Taiyo Yuden | 29.753 | 587-4951-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13664 € | 819,84 € |
| Unit Price without VAT: | 0,13664 € |
|---|---|
| Unit Price with VAT: | 0,16260 € |



