
GCJ31CC71H475KA01L | |
|---|---|
DigiKey Part Number | 490-14416-2-ND - Tape & Reel (TR) 490-14416-1-ND - Cut Tape (CT) 490-14416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CC71H475KA01L |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71H475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22730 € | 22,73 € |
| 500 | 0,18514 € | 92,57 € |
| 1.000 | 0,17215 € | 172,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15683 € | 313,66 € |
| 4.000 | 0,14828 € | 593,12 € |
| 6.000 | 0,14399 € | 863,94 € |
| 10.000 | 0,13924 € | 1.392,40 € |
| 14.000 | 0,13647 € | 1.910,58 € |
| 20.000 | 0,13380 € | 2.676,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

