
GRJ21BC72A105ME11L | |
|---|---|
DigiKey Part Number | 490-GRJ21BC72A105ME11LTR-ND - Tape & Reel (TR) 490-GRJ21BC72A105ME11LCT-ND - Cut Tape (CT) 490-GRJ21BC72A105ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BC72A105ME11L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BC72A105ME11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7S2A105M125AE | TDK | 27.983 | 445-6804-1-ND | 0,37000 € | Parametric Equivalent |
| CGA4J3X7S2A105M125AE | TDK | 503.184 | 445-7961-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07860 € | 39,30 € |
| 1.000 | 0,07185 € | 71,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06171 € | 185,13 € |
| 6.000 | 0,05775 € | 346,50 € |
| 9.000 | 0,05577 € | 501,93 € |
| 15.000 | 0,05358 € | 803,70 € |
| 21.000 | 0,05230 € | 1.098,30 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

