

C2012X7S2A105M125AE | |
|---|---|
DigiKey Part Number | 445-6804-2-ND - Tape & Reel (TR) 445-6804-1-ND - Cut Tape (CT) 445-6804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A105M125AE |
Description | CAP CER 1UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A105M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15170 € | 15,17 € |
| 500 | 0,12114 € | 60,57 € |
| 1.000 | 0,11171 € | 111,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10097 € | 201,94 € |
| 4.000 | 0,09477 € | 379,08 € |
| 6.000 | 0,09166 € | 549,96 € |
| 10.000 | 0,08822 € | 882,20 € |
| 14.000 | 0,08620 € | 1.206,80 € |
| 20.000 | 0,08427 € | 1.685,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


