Parametric Equivalent
Parametric Equivalent

GRJ188R71C474KE11J | |
|---|---|
DigiKey Part Number | 490-GRJ188R71C474KE11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRJ188R71C474KE11J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R71C474KE11J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C474KA12J | Murata Electronics | 0 | 490-GCJ188R71C474KA12JTR-ND | 0,02397 € | Parametric Equivalent |
| C0603X474K4RACTU | KEMET | 17.338 | 399-11157-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02509 € | 250,90 € |
| Unit Price without VAT: | 0,02509 € |
|---|---|
| Unit Price with VAT: | 0,02986 € |



