


C0603X474K4RACTU | |
|---|---|
DigiKey Part Number | 399-11157-2-ND - Tape & Reel (TR) 399-11157-1-ND - Cut Tape (CT) 399-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474K4RACTU |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,22370 € | 22,37 € |
| 500 | 0,18226 € | 91,13 € |
| 1.000 | 0,16944 € | 169,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15021 € | 600,84 € |
| 8.000 | 0,14307 € | 1.144,56 € |
| 12.000 | 0,13949 € | 1.673,88 € |
| 20.000 | 0,13553 € | 2.710,60 € |
| 28.000 | 0,13321 € | 3.729,88 € |
| 40.000 | 0,13098 € | 5.239,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

